SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
ML-2020/F1AN
ML-2020/F1AN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-2020/F1AN
ML-2020/F1AN
ML-2020/F1AN

ML-2020/F1AN

DigiKey Part Number
P664-ND
Manufacturer
Manufacturer Product Number
ML-2020/F1AN
Description
BATT LITH 3V 45MAH COIN 20.0MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Coin, 20.0mm 3 V Lithium Battery Rechargeable (Secondary) 45mAh
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.08" H (20.0mm x 2.0mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
120µA
Shelf Life
-
Standard Charge Current
3mA
Standard Charge Time
-
Weight
2.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8507.60.0020
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.31000$3.31
20$2.74350$54.87
40$2.54650$101.86
100$2.27920$227.92
300$2.12447$637.34
800$2.01191$1,609.53
1,600$1.89936$3,038.98
3,200$1.87122$5,987.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
P664
ML2020F1AN
Standard Package800