Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

LR14XWA/BB

DigiKey Part Number
P644T-ND
Manufacturer
Manufacturer Product Number
LR14XWA/BB
Description
BATTERY ALKALINE 1.5V C
Customer Reference
Detailed Description
C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Termination Style
Solder Tab
Discharge Rate
-
Weight
70.38 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.85000$3.85
10$3.18000$31.80
50$2.79240$139.62
100$2.62180$262.18
250$2.43564$608.91
500$2.29602$1,148.01
1,000$2.17190$2,171.90
2,500$2.03228$5,080.70
5,000$1.92369$9,618.45