USD

Obsolete item.
LC-R127R2P1

LC-R127R2P1

Digi-Key Part Number
P218-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
LC-R127R2P1
Supplier
Description
BATTERY LEAD ACID 12V 7.2AH
Detailed Description
12V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Part Status
Obsolete
Battery Chemistry
Sealed Lead Acid (SLA, VRLA)
Battery Cell Size
-
Capacity
7.2Ah
Size / Dimension
6.00"" L x 2.58"" W x 3.76"" H (152.5mm x 65.5mm x 95.5mm)
Termination Style
Spade, .250"" (6.3mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
2500 g
Shipping Info
-
Voltage - Rated
12V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8507.20.8041
In Stock: 2,325