SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

CR2354

DigiKey Part Number
P117-ND
Manufacturer
Manufacturer Product Number
CR2354
Description
BATTERY LITHIUM 3V COIN 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 0.21" H (23.0mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
200µA
Weight
5.8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
In-Stock: 16,612
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.52000$1.52
20$1.19300$23.86
40$1.12875$45.15
200$0.99220$198.44
400$0.93868$375.47
600$0.90873$545.24
1,000$0.87238$872.38
2,600$0.80829$2,101.55
Manufacturers Standard Package

Other Suppliers on DigiKey

900In Stock
Ships from Micropower Battery Company