CR1632 | |
---|---|
DigiKey Part Number | P036-ND |
Manufacturer | |
Manufacturer Product Number | CR1632 |
Description | BATTERY LITHIUM 3V COIN 16MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.63" Dia x 0.13" H (16.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 100µA | |
Weight | 1.8 g | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
20 | $0.96900 | $19.38 |
40 | $0.91650 | $36.66 |
100 | $0.85170 | $85.17 |
300 | $0.78003 | $234.01 |
800 | $0.72118 | $576.94 |
1,600 | $0.68231 | $1,091.70 |
3,200 | $0.64557 | $2,065.82 |