CR-2032L/F1N | |
---|---|
DigiKey Part Number | P668-ND |
Manufacturer | |
Manufacturer Product Number | CR-2032L/F1N |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
EDA/CAD Models | CR-2032L/F1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | 200µA | |
Weight | 3.1 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
20 | $1.00300 | $20.06 |
40 | $0.94875 | $37.95 |
100 | $0.88170 | $88.17 |
300 | $0.80750 | $242.25 |
560 | $0.76816 | $430.17 |
1,120 | $0.72675 | $813.96 |
2,800 | $0.67546 | $1,891.29 |