
CR-2032/VBN | ||
---|---|---|
Digi-Key Part Number | CR-2032/VBN-ND | |
Manufacturer | ||
Manufacturer Product Number | CR-2032/VBN | |
Description | BATTERY LITHIUM 3V COIN 20MM | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic - BSG | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | Lithium Manganese Dioxide | |
Battery Cell Size | Coin, 20.0mm | |
Voltage - Rated | 3 V | |
Capacity | 225mAh | |
Size / Dimension | 0.78" Dia x 0.12" H (19.7mm x 3.2mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Weight | 3.1 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
MSDS Material Safety Datasheet | CR Coin Series |
Featured Product | Lithium Primary Coin Cell Batteries |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8506.50.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $0.86363 | $345.45 |
Attribute | Description |
---|---|
Other Names | CR-2032/1VBE |
Standard Package | 400 |