SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

CR-2032/HFN

DigiKey Part Number
P666-ND
Manufacturer
Manufacturer Product Number
CR-2032/HFN
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Horizontal Mount)
Features
-
Discharge Rate
200µA
Weight
3.1 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
In-Stock: 33,579
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.32000$1.32
20$1.04200$20.84
40$0.98550$39.42
100$0.91580$91.58
360$0.82653$297.55
720$0.78194$563.00
1,080$0.75701$817.57
2,520$0.70747$1,782.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.