SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
CR-1616/F2N
CR-1616/F2N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR-1616/F2N
CR-1616/F2N
CR1616-1F2
CR-1616/F2N Side

CR-1616/F2N

Digi-Key Part Number
P273-ND
Manufacturer
Manufacturer Product Number
CR-1616/F2N
Description
BATTERY LITHIUM 3V COIN 16MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Bulk
Product Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 16.0mm
Voltage - Rated
3 V
Capacity
55mAh
Size / Dimension
0.63" Dia x 0.06" H (16.0mm x 1.6mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
100µA
Weight
1.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.50.0000
12,318 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.41000$1.41
20$1.17550$23.51
40$1.09425$43.77
100$0.98040$98.04
300$0.91000$273.00
500$0.86126$430.63
1,200$0.81251$975.01
3,600$0.75834$2,730.02
Manufacturers Standard Package