CR-123PE/BN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Micropower Battery Company
In Stock: 63,176
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 14,943
Unit Price: $1.88000
Datasheet

Parametric Equivalent


BeStar Technologies, Inc.
In Stock: 85
Unit Price: $14.00000
Datasheet

Parametric Equivalent


BeStar Technologies, Inc.
In Stock: 44,935
Unit Price: $12.60000
Datasheet
Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.
SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More

CR-123PE/BN

DigiKey Part Number
P703-ND
Manufacturer
Manufacturer Product Number
CR-123PE/BN
Description
BATTERY LITHIUM 3V CR123A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
20mA
Weight
17 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
400$1.35745$542.98
Manufacturers Standard Package