BR1220/BE | |
---|---|
DigiKey Part Number | P342-ND |
Manufacturer | |
Manufacturer Product Number | BR1220/BE |
Description | BATTERY LITHIUM 3V COIN 12.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.49" Dia x 0.08" H (12.5mm x 2.0mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 0.7 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
20 | $1.16750 | $23.35 |
40 | $1.10375 | $44.15 |
100 | $1.02480 | $102.48 |
300 | $0.93773 | $281.32 |
500 | $0.89988 | $449.94 |
1,000 | $0.85097 | $850.97 |
2,500 | $0.79048 | $1,976.20 |