


MI-C6B-060-28VX4-IN2 | ||
---|---|---|
Digi-Key Part Number | 3505-MI-C6B-060-28VX4-IN2-ND | |
Manufacturer | ||
Manufacturer Product Number | MI-C6B-060-28VX4-IN2 | |
Description | 4X CAT6 28AWG UTP PVC 60" BL | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Pactech | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug (4) to Plug (4) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | 4 Parallel, 28AWG, UTP, PVC Cables | |
Style | Cat6 |
Resource Type | Link |
---|---|
Product Drawings | MI-C6x-zzz-28Vx4-IN2 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $31.61000 | $31.61 |
5 | $30.66000 | $153.30 |
10 | $30.03000 | $300.30 |
40 | $29.08000 | $1,163.20 |
Attribute | Description |
---|---|
Other Names | 3505-MI-C6B-060-28VX4-IN2 |
Standard Package | 1 |