MI-C6B-084-28VX4-IN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MI-C6B-084-28VX4-IN2
MI-C6B-012-28VX4-IN2

MI-C6B-054-28VX4-IN2

Digi-Key Part Number
3505-MI-C6B-054-28VX4-IN2-ND
Manufacturer
Manufacturer Product Number
MI-C6B-054-28VX4-IN2
Description
4X CAT6 28AWG UTP PVC 54" BL
Detailed Description
Modular Cable Plug (4) to Plug (4) 8p8c (RJ45, Ethernet) 4.50' (1.37m) Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pactech
Series
Package
Bulk
Product Status
Active
Connector Type
Plug (4) to Plug (4)
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.50' (1.37m)
Shielding
Unshielded
Color
Blue
Features
4 Parallel, 28AWG, UTP, PVC Cables
Style
Cat6
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
20 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$30.41000$30.41
5$29.50000$147.50
10$28.89000$288.90
40$27.98000$1,119.20
Additional Resources
AttributeDescription
Other Names3505-MI-C6B-054-28VX4-IN2
Standard Package1