Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.012" L x 3.272" W (101.90mm x 83.10mm) | |
Height | 1.681" (42.70mm) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Gasket, Hardware | |
Ratings | ||
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.43000 | $20.43 |
100 | $19.10000 | $1,910.00 |
250 | $18.03000 | $4,507.50 |
500 | $15.16000 | $7,580.00 |
1,000 | $14.45000 | $14,450.00 |