Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.055" L x 5.083" W (153.80mm x 129.10mm) | |
Height | 2.665" (67.70mm) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Features | Gasket, Hardware | |
Ratings | ||
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.94000 | $27.94 |
100 | $26.11000 | $2,611.00 |
250 | $24.65000 | $6,162.50 |
500 | $20.72000 | $10,360.00 |
1,000 | $19.74000 | $19,740.00 |