
THT500 | ||
---|---|---|
Digi-Key Part Number | 2853-THT500-ND | |
Manufacturer | ||
Manufacturer Product Number | THT500 | |
Description | KIT, TRANSMITTER HYGRO-THERMOMET | |
Detailed Description | Air Quality For Measuring Humidity, Temperature Includes | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pacer Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Air Quality | |
For Measuring | Humidity, Temperature | |
Includes | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9025.80.3500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $595.00000 | $595.00 |
3 | $528.65000 | $1,585.95 |
10 | $506.85000 | $5,068.50 |
Attribute | Description |
---|---|
Other Names | 2853-THT500 |
Standard Package | 1 |