
TAT420 | ||
---|---|---|
Digi-Key Part Number | 2853-TAT420-ND | |
Manufacturer | ||
Manufacturer Product Number | TAT420 | |
Description | KIT, TRANSMITTER THERMO-ANEMOMET | |
Detailed Description | Air Quality For Measuring Indoor Air Quality (IAQ) Includes | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pacer Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Air Quality | |
For Measuring | Indoor Air Quality (IAQ) | |
Includes | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.80.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $795.00000 | $795.00 |
3 | $771.15000 | $2,313.45 |
10 | $739.35000 | $7,393.50 |
Attribute | Description |
---|---|
Other Names | 2853-TAT420 |
Standard Package | 1 |