
TAT420-100 | ||
---|---|---|
Digi-Key Part Number | 2853-TAT420-100-ND | |
Manufacturer | ||
Manufacturer Product Number | TAT420-100 | |
Description | KIT, TRANSMITTER THERMO-ANEMOMET | |
Detailed Description | Air Quality For Measuring Indoor Air Quality (IAQ) Includes | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pacer Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Air Quality | |
For Measuring | Indoor Air Quality (IAQ) | |
Includes | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.80.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,050.00000 | $1,050.00 |
3 | $1,018.50000 | $3,055.50 |
10 | $976.50000 | $9,765.00 |
Attribute | Description |
---|---|
Other Names | 2853-TAT420-100 |
Standard Package | 1 |