
10261 | ||
---|---|---|
Digi-Key Part Number | 2853-10261-ND | |
Manufacturer | ||
Manufacturer Product Number | 10261 | |
Description | KIT, ANEMOMETER W/ VOLUME FLOW, | |
Detailed Description | Anemometer For Measuring Air Flow Includes Battery, Cable, Case, Manual, Probe | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pacer Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Anemometer | |
For Measuring | Air Flow | |
Includes | Battery, Cable, Case, Manual, Probe |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.80.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,030.00000 | $1,030.00 |
3 | $999.10000 | $2,997.30 |
10 | $957.90000 | $9,579.00 |
Attribute | Description |
---|---|
Other Names | 2853-10261 |
Standard Package | 1 |