
10202 | ||
---|---|---|
Digi-Key Part Number | 2853-10202-ND | |
Manufacturer | ||
Manufacturer Product Number | 10202 | |
Description | KIT, HYGRO-THERMO ANEMOMETER, MO | |
Detailed Description | Anemometer For Measuring Air Flow Includes Batteries, Cable, Case, Extension Rods, Probe | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Pacer Instruments | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Anemometer | |
For Measuring | Air Flow | |
Includes | Batteries, Cable, Case, Extension Rods, Probe |
Resource Type | Link |
---|---|
Datasheets | DA430 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9026.80.4000 |
Attribute | Description |
---|---|
Other Names | 2853-10202 |
Standard Package | 1 |