
8R003831905F | |
|---|---|
DigiKey Part Number | 4081-8R003831905F-ND |
Manufacturer | |
Manufacturer Product Number | 8R003831905F |
Description | JACK 38319 1MM 4 PIN YELLOW 4051 |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Jack Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Finish - Mating | Gold | |
Color | Yellow | |
Material Flammability Rating | UL94 V-0, UL94 V-5V | |
Shielding | ||
Operating Temperature | 5°C ~ 60°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Applications | Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 1,000 | $4.12000 | $4,120.00 |
| 5,000 | $3.93000 | $19,650.00 |

