
8R003661903F | |
|---|---|
DigiKey Part Number | 4081-8R003661903F-ND |
Manufacturer | |
Manufacturer Product Number | 8R003661903F |
Description | JACK 36619 PCB 1.5MM GREEN |
Customer Reference | |
Detailed Description | Position Circular Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Operating Temperature | 5°C ~ 60°C | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.33000 | $5.33 |
| 1,000 | $3.21000 | $3,210.00 |
| 5,000 | $2.90000 | $14,500.00 |


