QAE60-72S48U

DigiKey Part Number
4457-QAE60-72S48U-ND
Manufacturer
Manufacturer Product Number
QAE60-72S48U
Description
DC DC CONVERTER 48V 60W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 1.25A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$139.80000$139.80
10$135.43100$1,354.31
25$131.06280$3,276.57
50$120.14080$6,007.04
Manufacturers Standard Package