MPU02-15S15

DigiKey Part Number
4457-MPU02-15S15-ND
Manufacturer
Manufacturer Product Number
MPU02-15S15
Description
ISOLATED / 2W / VOUT: 15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 12V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
134mA
Power (Watts)
2.01 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA
Standard Number
60601-1; 62368-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$21.99000$21.99
10$20.25600$202.56
25$19.09800$477.45
50$18.51940$925.97
100$17.36190$1,736.19
250$15.91508$3,978.77
500$15.39422$7,697.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.