MPU02-12D15

DigiKey Part Number
4457-MPU02-12D15-ND
Manufacturer
Manufacturer Product Number
MPU02-12D15
Description
ISOLATED / 2W / VOUT: 15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9.6V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9.6V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2.01 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA
Standard Number
60601-1; 62368-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$21.09000$21.09
10$19.42500$194.25
25$18.31480$457.87
50$17.75980$887.99
100$16.64980$1,664.98
250$15.26236$3,815.59
500$14.76286$7,381.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.