MPS02-24S24 | |
---|---|
DigiKey Part Number | 4457-MPS02-24S24-ND |
Manufacturer | |
Manufacturer Product Number | MPS02-24S24 |
Description | DC DC CONVERTER 24V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.92000 | $31.92 |
10 | $28.05300 | $280.53 |
25 | $26.64840 | $666.21 |
50 | $25.63300 | $1,281.65 |
100 | $24.65620 | $2,465.62 |
250 | $23.42196 | $5,855.49 |