MPQ60-24S12W

DigiKey Part Number
4457-MPQ60-24S12W-ND
Manufacturer
Manufacturer Product Number
MPQ60-24S12W
Description
ISOLATED / 60W / VOUT: 12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
5 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CB, CE, cURus, UKCA
Standard Number
60601-1; 62368-1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$142.06000$142.06
10$137.62300$1,376.23
25$133.18360$3,329.59
50$122.08500$6,104.25
Manufacturers Standard Package