
MPM15-12S05 | |
---|---|
DigiKey Part Number | 4457-MPM15-12S05-ND |
Manufacturer | |
Manufacturer Product Number | MPM15-12S05 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.21000 | $56.21 |
5 | $54.11800 | $270.59 |
10 | $53.23900 | $532.39 |
25 | $52.09680 | $1,302.42 |
50 | $51.24860 | $2,562.43 |
100 | $50.41330 | $5,041.33 |