LCD30-48S05W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCD30-48S24W

DigiKey Part Number
4457-LCD30-48S24W-ND
Manufacturer
Manufacturer Product Number
LCD30-48S24W
Description
DC DC CONVERTER 24V 30W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
92%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus
Base Product Number
In-Stock: 13
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$73.44000$73.44
5$70.70800$353.54
10$69.56000$695.60
30$67.77400$2,033.22
50$66.95860$3,347.93
100$65.86660$6,586.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.