
HSRP6-48S15 | |
|---|---|
DigiKey Part Number | 4457-HSRP6-48S15-ND |
Manufacturer | |
Manufacturer Product Number | HSRP6-48S15 |
Description | DC DC CONVERTER 15V 9W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 600mA 20V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.47" L x 0.34" W x 0.53" H (12.0mm x 8.6mm x 13.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.97000 | $10.97 |
| 5 | $10.56800 | $52.84 |
| 20 | $10.22800 | $204.56 |
| 40 | $10.06200 | $402.48 |
| 60 | $9.96600 | $597.96 |
| 100 | $9.84630 | $984.63 |
| 260 | $9.62600 | $2,502.76 |
| 500 | $9.47784 | $4,738.92 |

