FDC10-24D05W-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC10-24D05W-P

DigiKey Part Number
2369-FDC10-24D05W-P-ND
Manufacturer
Manufacturer Product Number
FDC10-24D05W-P
Description
DC DC CONVERTER +/-5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
10 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 4 days from P-DUKE Technology Inc.
A separate $14.59 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$32.76000$32.76
10$29.78000$297.80
50$26.81000$1,340.50
100$23.82000$2,382.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.