
RDL06-24S05W | ||
---|---|---|
Digi-Key Part Number | 4457-RDL06-24S05W-ND | |
Manufacturer | ||
Manufacturer Product Number | RDL06-24S05W | |
Description | DC DC CONVERTER 5V 6W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 10 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RDL06W Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.84000 | $29.84 |
10 | $27.48500 | $274.85 |
25 | $25.91400 | $647.85 |
50 | $25.12880 | $1,256.44 |
100 | $23.55820 | $2,355.82 |
250 | $21.59508 | $5,398.77 |
Attribute | Description |
---|---|
Other Names | 2369-RDL06-24S05W 4457-RDL06-24S05W 2369-RDL06-24S05W-ND |
Standard Package | 10 |