
MPP06-24D05WA | ||
---|---|---|
Digi-Key Part Number | 2369-MPP06-24D05WA-ND | |
Manufacturer | ||
Manufacturer Product Number | MPP06-24D05WA | |
Description | DC DC CONVERTER +/-5V 6W | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
Resource Type | Link |
---|---|
Datasheets | MPP06(W) Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 2369-MPP06-24D05WA |
Standard Package | 10 |