
MPM15-48S05W | ||
---|---|---|
Digi-Key Part Number | 2369-MPM15-48S05W-ND | |
Manufacturer | ||
Manufacturer Product Number | MPM15-48S05W | |
Description | DC DC CONVERTER 5V 15W | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 15 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
Resource Type | Link |
---|---|
Datasheets | MPM15(W) Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 2369-MPM15-48S05W |
Standard Package | 10 |