
OX-UU10-20 | ||
---|---|---|
Digi-Key Part Number | 3829-OX-UU10-20-ND | |
Manufacturer | ||
Manufacturer Product Number | OX-UU10-20 | |
Description | UNIVERSAL/HARD 20" DIAMOND BLADE | |
Detailed Description | Blade | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OX Tools | |
Series | ||
Package | Box | |
Product Status | Active | |
Tool Type | Blade | |
Features | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $524.99000 | $524.99 |
Attribute | Description |
---|---|
Other Names | 3829-OX-UU10-20 |
Standard Package | 1 |