XDM3041

DigiKey Part Number
2250-XDM3041-ND
Manufacturer
Manufacturer Product Number
XDM3041
Description
DMM BENCH 4.5 DIGIT LCD DISPLAY
Customer Reference
Detailed Description
Auto/Manual True RMS Bench Digital (DMM) Multimeter 4.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Backlight, Data Logging (RS-232), Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
-
Packaging
Box
Part Status
Active
Style
Bench
Type
Digital (DMM)
Display Digits
4.5
Display Type
LCD
Display Count
1000000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, dB, Diode Test
Features
Backlight, Data Logging (RS-232), Min/Max/Ave
Ranging
Auto/Manual
Response
True RMS
Ratings
-
Includes
Alligator Clips, Cable, Fuse, Manual, Power Cord, Test Leads
All prices are in USD
Box
QuantityUnit PriceExt Price
1$469.00000$469.00