VDS6102A | |
---|---|
DigiKey Part Number | 2250-VDS6102A-ND |
Manufacturer | |
Manufacturer Product Number | VDS6102A |
Description | PC O-SCOPE, 2CHS, 60MHZ, 14-BIT |
Customer Reference | |
Detailed Description | 100 MHz Bench Oscilloscopes USB (Type-C), LAN Interface Display 2 Analog Channel CAT II 400V Save, AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Interface | USB (Type-C), LAN | |
Function | Save, AWG | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT II 400V | |
Voltage - Supply | 100 ~ 240VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $399.00000 | $399.00 |