
VDS3104L | ||
---|---|---|
Digi-Key Part Number | 2250-VDS3104L-ND | |
Manufacturer | ||
Manufacturer Product Number | VDS3104L | |
Description | O-SCOPE 100MHZ 4 CH 1GS/S | |
Detailed Description | 100 MHz Handheld Oscilloscopes USB Interface Display 4 Channel 40V Record | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Handheld | |
Bandwidth | 100 MHz | |
Channels | 4 | |
Display Type | - | |
Interface | USB | |
Memory Size | 5Mpts | |
Function | Record | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 10pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 40V | |
Voltage - Supply | - | |
Includes | Adapter, Gel Case, Manual, Power Cord, Probe, USB Cable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VDS Series |
HTML Datasheet | VDS Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9030.90.8931 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $499.00000 | $499.00 |
Attribute | Description |
---|---|
Other Names | 2250-VDS3104L |
Standard Package | 1 |