VDS3104

DigiKey Part Number
2250-VDS3104-ND
Manufacturer
Manufacturer Product Number
VDS3104
Description
O-SCOPE 100MHZ 4 CH 1GS/S
Customer Reference
Detailed Description
100 MHz Bench Oscilloscopes USB Interface Display 4 Channel 40V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
4
Display Type
-
Interface
USB
Memory Size
5Mpts
Function
Record
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 10pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
40V
Voltage - Supply
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$469.00000$469.00