
TAO3104 | ||
---|---|---|
Digi-Key Part Number | 2250-TAO3104-ND | |
Manufacturer | ||
Manufacturer Product Number | TAO3104 | |
Description | TABLET O-SCOPE, 4CH/100MHZ/8-BIT | |
Detailed Description | 100 MHz Handheld Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Channel CAT II 400V Record, Save, Recall | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Handheld | |
Bandwidth | 100 MHz | |
Channels | 4 | |
Display Type | LCD - Color (Touch) | |
Interface | LAN, USB | |
Function | Record, Save, Recall | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT II 400V | |
Voltage - Supply | 100 ~ 240VAC |
Resource Type | Link |
---|---|
Datasheets | TAO3000 Series Specs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
ECCN | 5A991 |
HTSUS | 9030.31.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $799.00000 | $799.00 |
Attribute | Description |
---|---|
Other Names | 2250-TAO3104 |
Standard Package | 1 |