SPM6103 | |
---|---|
DigiKey Part Number | 2250-SPM6103-ND |
Manufacturer | |
Manufacturer Product Number | SPM6103 |
Description | OWON SPM6103 1 CH 60V/10A 300W 4 |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 300W Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 10A | |
Display Type | LCD | |
Size / Dimension | 8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm) | |
Features | - | |
Power (Watts) | 300W | |
Voltage Regulation - Line | 20mV | |
Voltage Regulation - Load | 30mV | |
Current Regulation - Line | 20mA | |
Current Regulation - Load | 30mA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |
5 | $195.00000 | $975.00 |