SDS7102V

DigiKey Part Number
2250-SDS7102V-ND
Manufacturer
Manufacturer Product Number
SDS7102V
Description
O-SCOPE 100MHZ 2 CH 1GS/S
Customer Reference
Detailed Description
100 MHz Bench Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Channel 400V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
2
Display Type
LCD - Color
Interface
Ethernet, USB
Memory Size
10Mpts
Function
Record
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
1G
Input Impedance
1M - 15pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Bag, Battery, Manual, Power Cord, Probe, USB Cable
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$439.00000$439.00