EDS202E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDS202E
EDS202E

EDS202E

Digi-Key Part Number
2250-EDS202E-ND
Manufacturer
Manufacturer Product Number
EDS202E
Description
Owon EDS202E 100Mhz 1G/s Oscope
Detailed Description
100 MHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 3 Channel 400V Record, Playback, Save
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Owon Technology Lilliput Electronics (USA) Inc
Series
Package
Box
Product Status
Active
Type
Bench
Bandwidth
100 MHz
Channels
3
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
-
Function
Record, Playback, Save
Probe Type
Passive 1:1, 10:1
Sampling Rate (Per Second)
1G
Input Impedance
1M
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
HTSUS9030.20.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$399.00000$399.00