2332-40FG00DPT1-S

2332-30FG00DPT1-S

Digi-Key Part Number
2553-2332-30FG00DPT1-STR-ND - Tape & Reel (TR)
Manufacturer
Oupiin
Manufacturer Product Number
2332-30FG00DPT1-S
Supplier
Description
BOARD TO BOARD, FEMALE CONNECTOR
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Oupiin
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
3.5mm, 4mm, 4.5mm, 5mm
Height Above Board
0.108" (2.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
1$1.01000$1.01
200$0.84500$169.00
400$0.67600$270.40
600$0.57460$344.76
800$0.50700$405.60
Additional Resources
AttributeDescription
Other Names2553-2332-30FG00DPT1-STR
Standard Package2,400