USD

2044-1X13G00SA

2044-1X24G00SA

Digi-Key Part Number
2553-2044-1X24G00SA-ND
Manufacturer
Oupiin
Manufacturer Product Number
2044-1X24G00SA
Supplier
Description
PCB SOCKET, SINGLE ROW, 24 PIN,
Detailed Description
24 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Oupiin
Series
Package
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Style
Board to Board
Number of Positions
24
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
-
Insulation Height
0.335" (8.50mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8536.69.4040
Tray
QtyUnit PriceExt Price
1$0.94000$0.94
500$0.78500$392.50
1,000$0.62800$628.00
1,500$0.53380$800.70
2,000$0.47100$942.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.