2015-1X02G00DB-4.9-6.2-0.8T-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2015-1X40G01DBB

Digi-Key Part Number
2553-2015-1X40G01DBB-ND
Manufacturer
Oupiin
Manufacturer Product Number
2015-1X40G01DBB
Supplier
Description
PIN HEADER, SINGLE ROW, 40 PIN,
Detailed Description
Connector Header Surface Mount 40 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Oupiin
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
40
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.244" (6.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Plastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.09000$3.09
1,000$2.57250$2,572.50
2,000$2.05800$4,116.00
3,000$1.74930$5,247.90
4,000$1.54350$6,174.00
Additional Resources
AttributeDescription
Other Names2553-2015-1X40G01DBB
Standard Package5,000