
MS24523-22 | |
|---|---|
DigiKey Part Number | 3937-MS24523-22-ND |
Manufacturer | OTTO Controls |
Manufacturer Product Number | MS24523-22 |
Description | 10A 28VDC |
Customer Reference | |
Detailed Description | Toggle Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 25,000 Cycles |


