cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-00H100-0000

Digi-Key Part Number
1537-1187-2-ND - Tape & Reel (TR)
1537-1187-1-ND - Cut Tape (CT)
1537-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LZC-00H100-0000
Description
LED LZC RGBA SMD
Detailed Description
LED Lighting Color LZC Red, Green, Blue, Amber (RGBA) 665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber 3535 (9090 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Color
Red, Green, Blue, Amber (RGBA)
Wavelength
665nm Red, 730nm Red, 525nm Green, 400nm Blue, 450nm Blue, 590nm Amber
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA Amber
Voltage - Forward (Vf) (Typ)
2.25V Red, 2.65V Red, 4.2V Green, 3.3V Blue, 2.45V Amber
Lumens/Watt @ Current - Test
-
Current - Max
-
Luminous Flux @ Current/Temperature
-
Temperature - Test
-
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
3535 (9090 Metric)
Supplier Device Package
SMD
Size / Dimension
0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Thermal Resistance of Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
LZC-03H100-0000
1537-1187-1
1537-1187-2
1537-1187-6
Standard Package100