USD

cms-photo-not-available
LZ1-30UV0R-0000
Digi-Key Part Number
1537-LZ1-30UV0R-0000TR-ND - Tape & Reel (TR)
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZ1-30UV0R-0000
Supplier
Description
EMITTER UV ON MINI ROUND MCPCB
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Ultraviolet (UV) Emitter 367nm 3.8V 1A 70°
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
367nm
Voltage - Forward (Vf) (Typ)
3.8V
Viewing Angle
70°
Orientation
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1537-LZ1-30UV0R-0000TR
Standard Package500