USD

LZ4-04UV0R-0000
LZ1-00UV0R-0000
Digi-Key Part Number
1537-LZ1-00UV0R-0000TR-ND - Tape & Reel (TR)
1537-LZ1-00UV0R-0000CT-ND - Cut Tape (CT)
1537-LZ1-00UV0R-0000DKR-ND - Digi-Reel®
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZ1-00UV0R-0000
Supplier
Description
LUXIGEN LZ1 UV LED EMITTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Ultraviolet (UV) Emitter 365nm 3.8V 1A 1100mW/sr @ 700mA 64° 1-Die SMD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
1100mW/sr @ 700mA
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
3.8V
Viewing Angle
64°
Orientation
Top View
Operating Temperature
70°C (TJ)
Mounting Type
Surface Mount
Package / Case
1-Die SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,177 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States